Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JSP Air-Fed Respirator, BS EN 1835

RS Stock No.: 265-0807Brand: JSPManufacturers Part No.: G-N-AF-W-R-CF-Y
brand-logo

Technical Document

Specifications

Brand

JSP

Mode of Operation

Air-Fed

Respirator Product Type

Respirator Helmet

Standards Met

BS EN 1835

Head Cover Impact Protection

No

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 130.322

BD 130.322 Each (Exc. Vat)

BD 143.354

BD 143.354 Each (inc. VAT)

JSP Air-Fed Respirator, BS EN 1835

BD 130.322

BD 130.322 Each (Exc. Vat)

BD 143.354

BD 143.354 Each (inc. VAT)

JSP Air-Fed Respirator, BS EN 1835
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JSP

Mode of Operation

Air-Fed

Respirator Product Type

Respirator Helmet

Standards Met

BS EN 1835

Head Cover Impact Protection

No

Country of Origin

United Kingdom