JSP Black & Yellow Barrier Post

RS Stock No.: 350-1540Brand: JSPManufacturers Part No.: HDE100-005-300
brand-logo
View all in Safety Barriers

Technical Document

Specifications

Brand

JSP

Barrier Type

Barrier Post

Colour

Black, Yellow

Diameter

40mm

Height

900 mm

Barrier Height

900mm

Country of Origin

United Kingdom

Product details

Barrier Post & Chain

The Post and chain system from JCP is used to demarcate and cordon off your areas
The posts are available in two colours: black / yellow (Stock no 350-1540) and red / white (Stock no 350-1528)
Black base must be ordered separately (Stock no 772-9916)
Chain must be ordered seperately (Stock no 350-1562) 6mm-chain
The easy to assemble kit can be ordered and contains posts, bases and chain (Stock no 425-0669)

You may be interested in
RS PRO Black & Yellow ABS Barrier Post
BD 114.3031 Lot of 2 (Exc. Vat)
JSP Black PVC
P.O.A.Each (Exc. Vat)
RS PRO Black & Yellow PVC Barrier Post
BD 43.693Each (Exc. Vat)
Stock information temporarily unavailable.

BD 7.926

BD 7.926 Each (Exc. Vat)

BD 8.719

BD 8.719 Each (inc. VAT)

JSP Black & Yellow Barrier Post

BD 7.926

BD 7.926 Each (Exc. Vat)

BD 8.719

BD 8.719 Each (inc. VAT)

JSP Black & Yellow Barrier Post
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black & Yellow ABS Barrier Post
BD 114.3031 Lot of 2 (Exc. Vat)
JSP Black PVC
P.O.A.Each (Exc. Vat)
RS PRO Black & Yellow PVC Barrier Post
BD 43.693Each (Exc. Vat)

Technical Document

Specifications

Brand

JSP

Barrier Type

Barrier Post

Colour

Black, Yellow

Diameter

40mm

Height

900 mm

Barrier Height

900mm

Country of Origin

United Kingdom

Product details

Barrier Post & Chain

The Post and chain system from JCP is used to demarcate and cordon off your areas
The posts are available in two colours: black / yellow (Stock no 350-1540) and red / white (Stock no 350-1528)
Black base must be ordered separately (Stock no 772-9916)
Chain must be ordered seperately (Stock no 350-1562) 6mm-chain
The easy to assemble kit can be ordered and contains posts, bases and chain (Stock no 425-0669)

You may be interested in
RS PRO Black & Yellow ABS Barrier Post
BD 114.3031 Lot of 2 (Exc. Vat)
JSP Black PVC
P.O.A.Each (Exc. Vat)
RS PRO Black & Yellow PVC Barrier Post
BD 43.693Each (Exc. Vat)