Technical Document
Specifications
Brand
JSPProtection Rating
FFP2
Valved
No
Moulded/Fold Flat
Fold Flat
Standards Met
CE, EN 149:2001+A1:2009
Series
F600
Quantity Per Package
40
Country of Origin
United Kingdom
BD 9.261
BD 9.261 1 Box of 40 (Exc. Vat)
BD 10.187
BD 10.187 1 Box of 40 (inc. VAT)
1
BD 9.261
BD 9.261 1 Box of 40 (Exc. Vat)
BD 10.187
BD 10.187 1 Box of 40 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSPProtection Rating
FFP2
Valved
No
Moulded/Fold Flat
Fold Flat
Standards Met
CE, EN 149:2001+A1:2009
Series
F600
Quantity Per Package
40
Country of Origin
United Kingdom