Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JSP Ear Defender with Headband, 25dB, Red

RS Stock No.: 228-7833Brand: JSP
brand-logo
View all in Ear Defenders

Technical Document

Specifications

Brand

JSP

Attachment Type

Headband

Single Number Rating SNR

25dB

Product Weight

141g

Colour

Red

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

JSP Ear Defender with Headband, 25dB, Red

P.O.A.

JSP Ear Defender with Headband, 25dB, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

JSP

Attachment Type

Headband

Single Number Rating SNR

25dB

Product Weight

141g

Colour

Red

Country of Origin

China

You may be interested in