Technical Document
Specifications
Brand
JSTNumber Of Contacts
1
Number Of Rows
1
Pitch
4mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
12A
Voltage Rating
300 V
Series
LEB
Country of Origin
Japan
Product details
JST Board to Board and Wire to Board LEB Connectors
The JST LEB Connector 4.0 mm pitch Board to Board or Wire to Board System is low profile with a PCB height of only 2.7 mm suitable for LED lighting. The LEB Connector System has a secure, polarising locking mechanism between the wire housing and PCB header or PCB Plug and Receptacle. The Fork type contacts of the LEB Connector System feature high contact pressure and have a long mating stroke which allows them to cater for thermal expansion of the PCBs. The LEB Connector System also absorbs some misalignment between PCBs in the pitch direction. All models are highly reliable and excellent quality.
Contacts are supplied crimped to 26 AWG blue UL1061 cable.
4.0mm Board to Board and Wire to Board - JST LEB Connectors
The JST LEB Range of SMT connectors are specifically designed for LED lighting applications with a pitch of 4.0 mm and a low profile of 2.7 mm. This LEB range includes both Board to Board and Wire to Board connectors. The unique fork type contact of these LEB connectors gives stable performance due to high contact pressures and a mating length that caters for board expansion and contraction due to heat. The design of the LEB connector contacts also caters for slight horizontal offset misalignment between boards in the pitch direction. The housings and headers of the LEB range are polarized to prevent incorrect insertion.
BD 1.540
BD 0.154 Each (In a Pack of 10) (Exc. Vat)
BD 1.694
BD 0.169 Each (In a Pack of 10) (inc. VAT)
10
BD 1.540
BD 0.154 Each (In a Pack of 10) (Exc. Vat)
BD 1.694
BD 0.169 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | BD 0.154 | BD 1.540 |
250 - 990 | BD 0.126 | BD 1.265 |
1000 - 4990 | BD 0.126 | BD 1.265 |
5000 - 9990 | BD 0.121 | BD 1.210 |
10000+ | BD 0.121 | BD 1.210 |
Technical Document
Specifications
Brand
JSTNumber Of Contacts
1
Number Of Rows
1
Pitch
4mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Right Angle
Termination Method
Solder
Current Rating
12A
Voltage Rating
300 V
Series
LEB
Country of Origin
Japan
Product details
JST Board to Board and Wire to Board LEB Connectors
The JST LEB Connector 4.0 mm pitch Board to Board or Wire to Board System is low profile with a PCB height of only 2.7 mm suitable for LED lighting. The LEB Connector System has a secure, polarising locking mechanism between the wire housing and PCB header or PCB Plug and Receptacle. The Fork type contacts of the LEB Connector System feature high contact pressure and have a long mating stroke which allows them to cater for thermal expansion of the PCBs. The LEB Connector System also absorbs some misalignment between PCBs in the pitch direction. All models are highly reliable and excellent quality.
Contacts are supplied crimped to 26 AWG blue UL1061 cable.
4.0mm Board to Board and Wire to Board - JST LEB Connectors
The JST LEB Range of SMT connectors are specifically designed for LED lighting applications with a pitch of 4.0 mm and a low profile of 2.7 mm. This LEB range includes both Board to Board and Wire to Board connectors. The unique fork type contact of these LEB connectors gives stable performance due to high contact pressures and a mating length that caters for board expansion and contraction due to heat. The design of the LEB connector contacts also caters for slight horizontal offset misalignment between boards in the pitch direction. The housings and headers of the LEB range are polarized to prevent incorrect insertion.