Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JST SJN to SJN Crimped Wire, 150mm, 0.14mm²

RS Stock No.: 166-7232Brand: JSTManufacturers Part No.: 01SJNSJN-26L150
brand-logo
View all in Crimped Wire

Technical Document

Specifications

Brand

JST

Crimp Terminal 1

SJN

Series

SJN

Crimp Terminal 2

SJN

Wire Size

0.14mm²

Cable Length

150mm

Contact Plating

Tin

Country of Origin

United Kingdom

Product details

2.0mm Board-In - JST SJN Connector Contacts

820-1208 Board-In Side Entry Contact SJN-002PT-0.9, applicable board size is 1.2 mm to 1.6 mm.
820-1217 Cable Assembly with SJN Board-In Side Entry Contacts on both ends, 150 mm long.
820-1210 Cable Assembly with SJN Board-In Side Entry Contacts on both ends, 300 mm long.
For suitable crimp tool see stock number 819-2716

2.0mm Board-In - JST Side Entry SJN Connector

The JST 2.0mm Board-In Side Entry SJN Series allows for permanent direct Wire-to Board connection with an above board height of only 2.8mm and a thickness of 4.9mm.

Stock information temporarily unavailable.

BD 120.750

BD 0.121 Each (In a Bag of 1000) (Exc. Vat)

BD 132.825

BD 0.133 Each (In a Bag of 1000) (inc. VAT)

JST SJN to SJN Crimped Wire, 150mm, 0.14mm²

BD 120.750

BD 0.121 Each (In a Bag of 1000) (Exc. Vat)

BD 132.825

BD 0.133 Each (In a Bag of 1000) (inc. VAT)

JST SJN to SJN Crimped Wire, 150mm, 0.14mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JST

Crimp Terminal 1

SJN

Series

SJN

Crimp Terminal 2

SJN

Wire Size

0.14mm²

Cable Length

150mm

Contact Plating

Tin

Country of Origin

United Kingdom

Product details

2.0mm Board-In - JST SJN Connector Contacts

820-1208 Board-In Side Entry Contact SJN-002PT-0.9, applicable board size is 1.2 mm to 1.6 mm.
820-1217 Cable Assembly with SJN Board-In Side Entry Contacts on both ends, 150 mm long.
820-1210 Cable Assembly with SJN Board-In Side Entry Contacts on both ends, 300 mm long.
For suitable crimp tool see stock number 819-2716

2.0mm Board-In - JST Side Entry SJN Connector

The JST 2.0mm Board-In Side Entry SJN Series allows for permanent direct Wire-to Board connection with an above board height of only 2.8mm and a thickness of 4.9mm.