Technical Document
Specifications
Brand
JSTNumber Of Contacts
2
Number Of Rows
1
Pitch
5mm
Gender
Female
Mounting Type
Cable Mount
Series
WPJ
For Use With
WPJ Series Disconnectable Crimp Style Wire-to-Wire Connectors
Length
12.8mm
Width
22.8mm
Housing Material
Nylon
Country of Origin
Japan
BD 3.850
BD 0.770 Each (In a Pack of 5) (Exc. Vat)
BD 4.235
BD 0.847 Each (In a Pack of 5) (inc. VAT)
5
BD 3.850
BD 0.770 Each (In a Pack of 5) (Exc. Vat)
BD 4.235
BD 0.847 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.770 | BD 3.850 |
50 - 195 | BD 0.737 | BD 3.685 |
200 - 395 | BD 0.698 | BD 3.492 |
400 - 595 | BD 0.676 | BD 3.382 |
600+ | BD 0.654 | BD 3.272 |
Technical Document
Specifications
Brand
JSTNumber Of Contacts
2
Number Of Rows
1
Pitch
5mm
Gender
Female
Mounting Type
Cable Mount
Series
WPJ
For Use With
WPJ Series Disconnectable Crimp Style Wire-to-Wire Connectors
Length
12.8mm
Width
22.8mm
Housing Material
Nylon
Country of Origin
Japan