Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JST 2 Way Female SUR to 2 Way Female SUR Wire to Board Cable, 150mm

RS Stock No.: 177-4461Brand: JSTManufacturers Part No.: 02SUR-02SUR-32W150
View all in Wire to Board Cables

Technical Document

Specifications

Brand

JST

Connector 1

SUR

Series

SUR

Connector 2

SUR

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

0.8mm

Sheath Colour

White

Cable Length

150mm

Voltage Rating

30 V dc

Current Rating

0.5 A

Operating Temperature Range

-25 → +85 °C

Connector 2 Number of Rows

1

Connector 1 Number of Rows

1

Contact Plating

Tin

Country of Origin

United States

Stock information temporarily unavailable.

BD 352.000

BD 0.704 Each (In a Box of 500) (Exc. Vat)

BD 387.200

BD 0.774 Each (In a Box of 500) (inc. VAT)

JST 2 Way Female SUR to 2 Way Female SUR Wire to Board Cable, 150mm

BD 352.000

BD 0.704 Each (In a Box of 500) (Exc. Vat)

BD 387.200

BD 0.774 Each (In a Box of 500) (inc. VAT)

JST 2 Way Female SUR to 2 Way Female SUR Wire to Board Cable, 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
500 - 2000BD 0.704BD 352.000
2500 - 4500BD 0.660BD 330.000
5000+BD 0.622BD 310.750

Technical Document

Specifications

Brand

JST

Connector 1

SUR

Series

SUR

Connector 2

SUR

Connector 1 Gender

Female

Connector 2 Gender

Female

Connector 1 Number of Contacts

2

Connector 2 Number of Contacts

2

Pitch

0.8mm

Sheath Colour

White

Cable Length

150mm

Voltage Rating

30 V dc

Current Rating

0.5 A

Operating Temperature Range

-25 → +85 °C

Connector 2 Number of Rows

1

Connector 1 Number of Rows

1

Contact Plating

Tin

Country of Origin

United States