JST 4-Way IDC Connector Socket for Cable Mount, 1-Row

RS Stock No.: 166-7540Brand: JSTManufacturers Part No.: 04HR-6S-P-N
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Brand

JST

Number Of Contacts

4

Number Of Rows

1

Gender

Female

Pitch

2.5mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

2A

Contact Plating

Tin over Copper

Series

HR

Minimum Operating Temperature

-25.0°C

Maximum Operating Temperature

85.0°C

Voltage Rating

250.0 v DC, 250.0 v AC

Housing Material

Nylon

Contact Material

Phosphor Bronze

Country of Origin

Indonesia

Product details

EH Series IDC Socket Housing

Ultra-thin
Accepts 26awg wire
Metal strain relief for vibration resistance
Crimp tool stock no. 311-6495

Approvals

UL File No. 60389, CSA File No. LR20812

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 115.500

BD 0.116 Each (In a Bag of 1000) (Exc. Vat)

BD 127.050

BD 0.128 Each (In a Bag of 1000) (inc. VAT)

JST 4-Way IDC Connector Socket for Cable Mount, 1-Row

BD 115.500

BD 0.116 Each (In a Bag of 1000) (Exc. Vat)

BD 127.050

BD 0.128 Each (In a Bag of 1000) (inc. VAT)

JST 4-Way IDC Connector Socket for Cable Mount, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

4

Number Of Rows

1

Gender

Female

Pitch

2.5mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

2A

Contact Plating

Tin over Copper

Series

HR

Minimum Operating Temperature

-25.0°C

Maximum Operating Temperature

85.0°C

Voltage Rating

250.0 v DC, 250.0 v AC

Housing Material

Nylon

Contact Material

Phosphor Bronze

Country of Origin

Indonesia

Product details

EH Series IDC Socket Housing

Ultra-thin
Accepts 26awg wire
Metal strain relief for vibration resistance
Crimp tool stock no. 311-6495

Approvals

UL File No. 60389, CSA File No. LR20812

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more