JST 4 Way Female SUR to 4 Way Female SUR Wire to Board Cable, 150mm
Technical Document
Specifications
Brand
JSTConnector 1
SUR
Series
SUR
Connector 2
SUR
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
4
Connector 2 Number of Contacts
4
Pitch
0.8mm
Sheath Colour
White
Cable Length
150mm
Voltage Rating
30 V dc
Current Rating
0.5 A
Operating Temperature Range
-25 → +85 °C
Connector 2 Number of Rows
1
Connector 1 Number of Rows
1
Contact Plating
Tin
Country of Origin
United States
BD 341.250
BD 0.682 Each (In a Box of 500) (Exc. Vat)
BD 375.375
BD 0.750 Each (In a Box of 500) (inc. VAT)
500
BD 341.250
BD 0.682 Each (In a Box of 500) (Exc. Vat)
BD 375.375
BD 0.750 Each (In a Box of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
500 - 2000 | BD 0.682 | BD 341.250 |
2500 - 4500 | BD 0.640 | BD 320.250 |
5000+ | BD 0.604 | BD 301.875 |
Technical Document
Specifications
Brand
JSTConnector 1
SUR
Series
SUR
Connector 2
SUR
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
4
Connector 2 Number of Contacts
4
Pitch
0.8mm
Sheath Colour
White
Cable Length
150mm
Voltage Rating
30 V dc
Current Rating
0.5 A
Operating Temperature Range
-25 → +85 °C
Connector 2 Number of Rows
1
Connector 1 Number of Rows
1
Contact Plating
Tin
Country of Origin
United States