SUR 4 way harness 1-1
Technical Document
Specifications
Brand
JSTConnector 1
SUR
Connector 2
SUR
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
4
Connector 2 Number of Contacts
4
Pitch
0.8mm
Connector B Number of Contacts
4
Connector A Gender
Female
Connector B
SUR
Connector A Number of Contacts
4
Connector A
SUR
Connector B Gender
Female
Country of Origin
United States
BD 1.150
BD 1.150 Each (Exc. Vat)
BD 1.265
BD 1.265 Each (inc. VAT)
1
BD 1.150
BD 1.150 Each (Exc. Vat)
BD 1.265
BD 1.265 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 1.150 |
10 - 24 | BD 1.028 |
25 - 49 | BD 0.924 |
50 - 99 | BD 0.847 |
100+ | BD 0.792 |
Technical Document
Specifications
Brand
JSTConnector 1
SUR
Connector 2
SUR
Connector 1 Gender
Female
Connector 2 Gender
Female
Connector 1 Number of Contacts
4
Connector 2 Number of Contacts
4
Pitch
0.8mm
Connector B Number of Contacts
4
Connector A Gender
Female
Connector B
SUR
Connector A Number of Contacts
4
Connector A
SUR
Connector B Gender
Female
Country of Origin
United States