Technical Document
Specifications
Brand
JSTSeries
R
Insulation
Uninsulated
Minimum Wire Size mm²
0.2mm²
Maximum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
0.5mm²
Minimum Wire Size (mm²)
0.2mm²
Minimum Wire Size AWG
26AWG
Maximum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
26AWG
Maximum Wire Size (AWG)
22AWG
Stud Size
3.5mm
Thickness
0.5mm
Overall Length
15mm
Country of Origin
Indonesia
Product details
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
Standards
UL Listed E42024
CSA Certified LR20812
JST Terminals
BD 13.348
BD 13.348 1 Box of 1000 (Exc. Vat)
BD 14.683
BD 14.683 1 Box of 1000 (inc. VAT)
1
BD 13.348
BD 13.348 1 Box of 1000 (Exc. Vat)
BD 14.683
BD 14.683 1 Box of 1000 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSTSeries
R
Insulation
Uninsulated
Minimum Wire Size mm²
0.2mm²
Maximum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
0.5mm²
Minimum Wire Size (mm²)
0.2mm²
Minimum Wire Size AWG
26AWG
Maximum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
26AWG
Maximum Wire Size (AWG)
22AWG
Stud Size
3.5mm
Thickness
0.5mm
Overall Length
15mm
Country of Origin
Indonesia
Product details
Uninsulated Crimp Ring Terminals, JST
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.
Standards
UL Listed E42024
CSA Certified LR20812