Technical Document
Specifications
Brand
JSTNumber Of Contacts
10
Number Of Rows
1
Pitch
2mm
Gender
Male
Mounting Type
PCB Mount
Series
SJN
For Use With
SJN Series Crimp Style Connector
Body Orientation
Side Entry
Length
20.4mm
Width
2.8mm
Housing Material
Polyamide
Product details
2.0mm Board-In - JST SJN Connector Housings
The SJN Series of Board-In Side Entry Connector Housings are UL 94V-0 rated and natural (White) coloured. For SJN Contacts and pre-wired cable assemblies see stock number 820-1208 typical.
2.0mm Board-In - JST Side Entry SJN Connector
The JST 2.0mm Board-In Side Entry SJN Series allows for permanent direct Wire-to Board connection with an above board height of only 2.8mm and a thickness of 4.9mm.
BD 0.368
BD 0.037 Each (In a Pack of 10) (Exc. Vat)
BD 0.405
BD 0.041 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 0.368
BD 0.037 Each (In a Pack of 10) (Exc. Vat)
BD 0.405
BD 0.041 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | BD 0.037 | BD 0.368 |
250 - 990 | BD 0.032 | BD 0.315 |
1000 - 2490 | BD 0.032 | BD 0.315 |
2500 - 4990 | BD 0.032 | BD 0.315 |
5000+ | BD 0.032 | BD 0.315 |
Technical Document
Specifications
Brand
JSTNumber Of Contacts
10
Number Of Rows
1
Pitch
2mm
Gender
Male
Mounting Type
PCB Mount
Series
SJN
For Use With
SJN Series Crimp Style Connector
Body Orientation
Side Entry
Length
20.4mm
Width
2.8mm
Housing Material
Polyamide
Product details
2.0mm Board-In - JST SJN Connector Housings
The SJN Series of Board-In Side Entry Connector Housings are UL 94V-0 rated and natural (White) coloured. For SJN Contacts and pre-wired cable assemblies see stock number 820-1208 typical.
2.0mm Board-In - JST Side Entry SJN Connector
The JST 2.0mm Board-In Side Entry SJN Series allows for permanent direct Wire-to Board connection with an above board height of only 2.8mm and a thickness of 4.9mm.