JST, R Uninsulated Ring Terminal, 5mm Stud Size, 0.25mm² to 1.65mm² Wire Size

RS Stock No.: 838-8254Brand: JSTManufacturers Part No.: 1.25-5
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

JST

Series

R

Insulation

Uninsulated

Inner Ring Diameter

5.3mm

Outer Ring Diameter

8mm

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

5mm

Thickness

0.8mm

Overall Length

15.8mm

Product details

Uninsulated Crimp Ring Terminals, JST

A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

Standards

• UL Listed E42024
• CSA Certified LR20812

JST Terminals

You may be interested in
Stock information temporarily unavailable.

BD 2.200

BD 0.022 Each (In a Pack of 100) (Exc. Vat)

BD 2.420

BD 0.024 Each (In a Pack of 100) (inc. VAT)

JST, R Uninsulated Ring Terminal, 5mm Stud Size, 0.25mm² to 1.65mm² Wire Size

BD 2.200

BD 0.022 Each (In a Pack of 100) (Exc. Vat)

BD 2.420

BD 0.024 Each (In a Pack of 100) (inc. VAT)

JST, R Uninsulated Ring Terminal, 5mm Stud Size, 0.25mm² to 1.65mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 400BD 0.022BD 2.200
500+BD 0.016BD 1.650
You may be interested in

Technical Document

Specifications

Brand

JST

Series

R

Insulation

Uninsulated

Inner Ring Diameter

5.3mm

Outer Ring Diameter

8mm

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

5mm

Thickness

0.8mm

Overall Length

15.8mm

Product details

Uninsulated Crimp Ring Terminals, JST

A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

Standards

• UL Listed E42024
• CSA Certified LR20812

JST Terminals

You may be interested in