Technical Document
Specifications
Brand
JSTNumber Of Contacts
15
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Through Hole
Gender
Female
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V dc
Series
FMN
Termination Method
Solder
Contact Plating
Copper, Tin
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Housing Material
PBT
Product details
Top Entry FFC Connectors - JST FMN Series
FMN Series of PCB connectors suitable for accepting FFC cable on a 1mm pitch. Circuits are staggered on a 1mm pitch with 2mm between each row. Recommended PCB hole dia 0.75mm.
1.0mm FFC
BD 3.080
BD 0.308 Each (In a Pack of 10) (Exc. Vat)
BD 3.388
BD 0.339 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 3.080
BD 0.308 Each (In a Pack of 10) (Exc. Vat)
BD 3.388
BD 0.339 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 140 | BD 0.308 | BD 3.080 |
150 - 490 | BD 0.264 | BD 2.640 |
500 - 990 | BD 0.253 | BD 2.530 |
1000 - 2490 | BD 0.242 | BD 2.420 |
2500+ | BD 0.231 | BD 2.310 |
Technical Document
Specifications
Brand
JSTNumber Of Contacts
15
Contact Material
Phosphor Bronze
Pitch
1mm
Mounting Type
Through Hole
Gender
Female
Body Orientation
Right Angle
Current Rating
500mA
Voltage Rating
50 V dc
Series
FMN
Termination Method
Solder
Contact Plating
Copper, Tin
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Housing Material
PBT
Product details
Top Entry FFC Connectors - JST FMN Series
FMN Series of PCB connectors suitable for accepting FFC cable on a 1mm pitch. Circuits are staggered on a 1mm pitch with 2mm between each row. Recommended PCB hole dia 0.75mm.