JST, R Uninsulated Ring Terminal, 8mm Stud Size, 26.6mm² to 42.4mm² Wire Size

RS Stock No.: 166-7363Brand: JSTManufacturers Part No.: 38-8
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

JST

Series

R

Insulation

Uninsulated

Inner Ring Diameter

8.4mm

Outer Ring Diameter

22mm

Minimum Wire Size mm²

26.6mm²

Maximum Wire Size mm²

42.4mm²

Minimum Wire Size (mm²)

26.6mm²

Maximum Wire Size (mm²)

42.4mm²

Minimum Wire Size AWG

2AWG

Maximum Wire Size AWG

2AWG

Minimum Wire Size (AWG)

2AWG

Maximum Wire Size (AWG)

2AWG

Stud Size

8mm

Thickness

1.8mm

Overall Length

42.7mm

Country of Origin

Japan

Product details

Uninsulated Crimp Ring Terminals, JST

A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

Standards

• UL Listed E42024
• CSA Certified LR20812

JST Terminals

Stock information temporarily unavailable.

BD 49.500

BD 0.495 Each (In a Box of 100) (Exc. Vat)

BD 54.450

BD 0.545 Each (In a Box of 100) (inc. VAT)

JST, R Uninsulated Ring Terminal, 8mm Stud Size, 26.6mm² to 42.4mm² Wire Size

BD 49.500

BD 0.495 Each (In a Box of 100) (Exc. Vat)

BD 54.450

BD 0.545 Each (In a Box of 100) (inc. VAT)

JST, R Uninsulated Ring Terminal, 8mm Stud Size, 26.6mm² to 42.4mm² Wire Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JST

Series

R

Insulation

Uninsulated

Inner Ring Diameter

8.4mm

Outer Ring Diameter

22mm

Minimum Wire Size mm²

26.6mm²

Maximum Wire Size mm²

42.4mm²

Minimum Wire Size (mm²)

26.6mm²

Maximum Wire Size (mm²)

42.4mm²

Minimum Wire Size AWG

2AWG

Maximum Wire Size AWG

2AWG

Minimum Wire Size (AWG)

2AWG

Maximum Wire Size (AWG)

2AWG

Stud Size

8mm

Thickness

1.8mm

Overall Length

42.7mm

Country of Origin

Japan

Product details

Uninsulated Crimp Ring Terminals, JST

A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

Standards

• UL Listed E42024
• CSA Certified LR20812

JST Terminals