JST, SAN Connector Housing, 2mm Pitch, 8 Way, 1 Row

RS Stock No.: 752-1872Brand: JSTManufacturers Part No.: 8P-SAN
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

8

Number Of Rows

1

Pitch

2mm

Mounting Type

Cable Mount

Series

SAN

For Use With

Board-In Connector, Crimp Connector

Body Orientation

Straight

Length

17.2mm

Width

3.25mm

Housing Material

Polyamide

Product details

2.0mm Board-In SAN Connector Housings

The design of the housing of these crimp style, vertical, Board-In 2.0 mm pitch SAN Connectors allows easy insertion and secure locking of the contact into the PCB for high-density applications.

2.0mm Board-In - JST SAN Connector

These JST Wire to Board Crimp style 2.0 mm pitch SAN Connectors are a Board-In type. The 2.0 mm pitch SAN Connectors provide high-density mounting in an efficient and economical manner.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.155

BD 0.116 Each (In a Pack of 10) (Exc. Vat)

BD 1.271

BD 0.128 Each (In a Pack of 10) (inc. VAT)

JST, SAN Connector Housing, 2mm Pitch, 8 Way, 1 Row
Select packaging type

BD 1.155

BD 0.116 Each (In a Pack of 10) (Exc. Vat)

BD 1.271

BD 0.128 Each (In a Pack of 10) (inc. VAT)

JST, SAN Connector Housing, 2mm Pitch, 8 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 490BD 0.116BD 1.155
500 - 990BD 0.055BD 0.550
1000 - 4990BD 0.055BD 0.550
5000 - 9990BD 0.055BD 0.550
10000+BD 0.055BD 0.550

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

8

Number Of Rows

1

Pitch

2mm

Mounting Type

Cable Mount

Series

SAN

For Use With

Board-In Connector, Crimp Connector

Body Orientation

Straight

Length

17.2mm

Width

3.25mm

Housing Material

Polyamide

Product details

2.0mm Board-In SAN Connector Housings

The design of the housing of these crimp style, vertical, Board-In 2.0 mm pitch SAN Connectors allows easy insertion and secure locking of the contact into the PCB for high-density applications.

2.0mm Board-In - JST SAN Connector

These JST Wire to Board Crimp style 2.0 mm pitch SAN Connectors are a Board-In type. The 2.0 mm pitch SAN Connectors provide high-density mounting in an efficient and economical manner.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more