Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JST, AIT-II Automotive Connector Socket Black 6 Way, Crimp Termination AIT2PB-06-1AK

RS Stock No.: 144-9357Brand: JSTManufacturers Part No.: AIT2PB-06-1AK
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

JST

Type

AIT-II Connector

Number Of Contacts

6

Gender

Female

Number Of Rows

1

Current Rating

5A

Series

AIT-II

Colour

Black

Termination Method

Crimp

Height

8.4mm

Width

16.44mm

Depth

24.3mm

Housing Material

Glass Filled PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Stock information temporarily unavailable.

BD 78.925

BD 0.226 Each (In a Box of 350) (Exc. Vat)

BD 86.817

BD 0.249 Each (In a Box of 350) (inc. VAT)

JST, AIT-II Automotive Connector Socket Black 6 Way, Crimp Termination AIT2PB-06-1AK

BD 78.925

BD 0.226 Each (In a Box of 350) (Exc. Vat)

BD 86.817

BD 0.249 Each (In a Box of 350) (inc. VAT)

JST, AIT-II Automotive Connector Socket Black 6 Way, Crimp Termination AIT2PB-06-1AK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JST

Type

AIT-II Connector

Number Of Contacts

6

Gender

Female

Number Of Rows

1

Current Rating

5A

Series

AIT-II

Colour

Black

Termination Method

Crimp

Height

8.4mm

Width

16.44mm

Depth

24.3mm

Housing Material

Glass Filled PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

United States