JST, AIT-II Automotive Connector Plug Black 6 Way, Crimp Termination AIT2WSB-06-1AK

RS Stock No.: 144-9360Brand: JSTManufacturers Part No.: AIT2WSB-06-1AK
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

JST

Type

AIT-II Connector

Number Of Contacts

6

Gender

Male

Number Of Rows

1

Current Rating

5A

Series

AIT-II

Colour

Black

Termination Method

Crimp

Height

13.2mm

Width

20.68mm

Depth

35mm

Housing Material

Glass Filled PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

United States

Stock information temporarily unavailable.

BD 48.675

BD 0.324 Each (In a Box of 150) (Exc. Vat)

BD 53.543

BD 0.356 Each (In a Box of 150) (inc. VAT)

JST, AIT-II Automotive Connector Plug Black 6 Way, Crimp Termination AIT2WSB-06-1AK

BD 48.675

BD 0.324 Each (In a Box of 150) (Exc. Vat)

BD 53.543

BD 0.356 Each (In a Box of 150) (inc. VAT)

JST, AIT-II Automotive Connector Plug Black 6 Way, Crimp Termination AIT2WSB-06-1AK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JST

Type

AIT-II Connector

Number Of Contacts

6

Gender

Male

Number Of Rows

1

Current Rating

5A

Series

AIT-II

Colour

Black

Termination Method

Crimp

Height

13.2mm

Width

20.68mm

Depth

35mm

Housing Material

Glass Filled PBT

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

United States