JST JWPF Series PCB Mount PCB Header, 3 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 177-4470Brand: JSTManufacturers Part No.: B03B-JWPF-SK-R (LF)(SN)
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

JST

Series

JWPF

Pitch

2.0mm

Number Of Contacts

3

Number Of Rows

1

Shrouded/Unshrouded

Shrouded

Mounting Type

PCB Mount

Termination Method

Crimp

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Tail Pin Length

3.3mm

Voltage Rating

100.0 V

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 507.650

BD 0.781 Each (In a Box of 650) (Exc. Vat)

BD 558.415

BD 0.859 Each (In a Box of 650) (inc. VAT)

JST JWPF Series PCB Mount PCB Header, 3 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

BD 507.650

BD 0.781 Each (In a Box of 650) (Exc. Vat)

BD 558.415

BD 0.859 Each (In a Box of 650) (inc. VAT)

JST JWPF Series PCB Mount PCB Header, 3 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
650 - 2600BD 0.781BD 507.650
3250 - 5850BD 0.732BD 475.475
6500+BD 0.688BD 446.875

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Series

JWPF

Pitch

2.0mm

Number Of Contacts

3

Number Of Rows

1

Shrouded/Unshrouded

Shrouded

Mounting Type

PCB Mount

Termination Method

Crimp

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Tail Pin Length

3.3mm

Voltage Rating

100.0 V

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more