JST PA Series Straight Through Hole PCB Header, 8 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 512-8658Brand: JSTManufacturers Part No.: B08B-PASK-1 (LF) (SN)
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

JST

Series

PA

Pitch

2.0mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

250.0 V

Product details

Top entry headers

For suitable housings see stock number 476-6760 typical

2.0 mm JST PA Range

The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 8.635

BD 0.864 Each (In a Pack of 10) (Exc. Vat)

BD 9.499

BD 0.950 Each (In a Pack of 10) (inc. VAT)

JST PA Series Straight Through Hole PCB Header, 8 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Select packaging type

BD 8.635

BD 0.864 Each (In a Pack of 10) (Exc. Vat)

BD 9.499

BD 0.950 Each (In a Pack of 10) (inc. VAT)

JST PA Series Straight Through Hole PCB Header, 8 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 40BD 0.864BD 8.635
50 - 240BD 0.836BD 8.360
250 - 490BD 0.814BD 8.140
500 - 990BD 0.792BD 7.920
1000+BD 0.776BD 7.755

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Series

PA

Pitch

2.0mm

Number Of Contacts

8

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

250.0 V

Product details

Top entry headers

For suitable housings see stock number 476-6760 typical

2.0 mm JST PA Range

The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more