Technical Document
Specifications
Brand
JSTSeries
XAD
Pitch
2.5mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Series Number
B20B
Current Rating
3.0A
Voltage Rating
250.0 V
Country of Origin
Japan
Product details
XAD Series 2.5mm Headers
The XAD Series 2.5mm Headers features a solder crack preventative glass-filled PA66 wafer with a natural (white) colour.
For the 8 way XAD Series Receptacle Housing see stock number 820-1769 .
2.5mm Wire-to-Board - JST XAD Series
The JST XAD Series of 2.5mm pitch Wire-to-Board Connectors have a secure locking design with Glass-filled Header material and ribbed Housings to prevent mis-insertion.
BD 2.172
BD 0.434 Each (In a Pack of 5) (Exc. Vat)
BD 2.389
BD 0.477 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.172
BD 0.434 Each (In a Pack of 5) (Exc. Vat)
BD 2.389
BD 0.477 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.434 | BD 2.172 |
125 - 495 | BD 0.374 | BD 1.870 |
500 - 1245 | BD 0.358 | BD 1.788 |
1250 - 2495 | BD 0.346 | BD 1.732 |
2500+ | BD 0.324 | BD 1.622 |
Technical Document
Specifications
Brand
JSTSeries
XAD
Pitch
2.5mm
Number Of Contacts
20
Number Of Rows
2
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Series Number
B20B
Current Rating
3.0A
Voltage Rating
250.0 V
Country of Origin
Japan
Product details
XAD Series 2.5mm Headers
The XAD Series 2.5mm Headers features a solder crack preventative glass-filled PA66 wafer with a natural (white) colour.
For the 8 way XAD Series Receptacle Housing see stock number 820-1769 .
2.5mm Wire-to-Board - JST XAD Series
The JST XAD Series of 2.5mm pitch Wire-to-Board Connectors have a secure locking design with Glass-filled Header material and ribbed Housings to prevent mis-insertion.