Technical Document
Specifications
Brand
JSTSeries
EH
Pitch
2.5mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
250.0 V
Product details
EH Series Straight Headers
JST EH series 2.5mm pitch single-row shrouded top-entry (straight) PCB headers. They have integral keying which ensures correct polarisation when mated. For corresponding crimp socket housings see RS 311-6209 typical; for IDC socket housings see RS 311-6287 typical.
Approvals
UL File No. 60389, CSA File No. LR20812
BD 0.525
BD 0.052 Each (In a Pack of 10) (Exc. Vat)
BD 0.577
BD 0.057 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 0.525
BD 0.052 Each (In a Pack of 10) (Exc. Vat)
BD 0.577
BD 0.057 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSTSeries
EH
Pitch
2.5mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
3.0A
Voltage Rating
250.0 V
Product details
EH Series Straight Headers
JST EH series 2.5mm pitch single-row shrouded top-entry (straight) PCB headers. They have integral keying which ensures correct polarisation when mated. For corresponding crimp socket housings see RS 311-6209 typical; for IDC socket housings see RS 311-6287 typical.
Approvals
UL File No. 60389, CSA File No. LR20812