Technical Document
Specifications
Brand
JSTSeries
PH
Pitch
2.0mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
2.0A
Series Number
B2B
Voltage Rating
100.0 V
Country of Origin
Indonesia
Product details
JST PH series Shrouded Through Hole Headers
A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.
2.0mm Wire-to-Board Connector, JST PH Series
BD 0.495
BD 0.099 Each (In a Pack of 5) (Exc. Vat)
BD 0.545
BD 0.109 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 0.495
BD 0.099 Each (In a Pack of 5) (Exc. Vat)
BD 0.545
BD 0.109 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.099 | BD 0.495 |
125 - 495 | BD 0.055 | BD 0.275 |
500 - 1245 | BD 0.055 | BD 0.275 |
1250 - 2495 | BD 0.050 | BD 0.248 |
2500+ | BD 0.044 | BD 0.220 |
Technical Document
Specifications
Brand
JSTSeries
PH
Pitch
2.0mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Current Rating
2.0A
Series Number
B2B
Voltage Rating
100.0 V
Country of Origin
Indonesia
Product details
JST PH series Shrouded Through Hole Headers
A range shrouded headers for the JST PH series of low-profile 2.0mm pitch wire-to-board connectors. These compact through-hole mounting headers are ideal for high density PCB connections and offer high reliability at low cost. Both top-entry (straight) and side-entry (right-angle) types are available.