Technical Document
Specifications
Brand
JSTSeries
XH
Pitch
2.5mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
B4B
Current Rating
3.0A
Voltage Rating
250.0 V
Country of Origin
Japan
Product details
XH Shrouded Header
JST XH Series Box-Type through hole Shrouded Headers are 2.5mm pitch, single row wire to board disconnect crimp style connectors. Available in Top Entry and Side Entry configurations. The wafer material of these XH Series Box-Type Shrouded Headers is PA66 with a rating of UL 94V-0, Posts are Tin plated Brass for these XH Series Box-Type Shrouded Headers.
For mating XH Series Receptacle Housings see stock number 820-1611 typical.
Features
Wire size of 30AWG to 22AWG
Number of contacts varies from 2 to 20 pins
Voltage rating of 250VAC/DC
Applications
Industrial
BD 0.825
BD 0.165 Each (In a Pack of 5) (Exc. Vat)
BD 0.907
BD 0.181 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 0.825
BD 0.165 Each (In a Pack of 5) (Exc. Vat)
BD 0.907
BD 0.181 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.165 | BD 0.825 |
125 - 495 | BD 0.072 | BD 0.358 |
500 - 1245 | BD 0.072 | BD 0.358 |
1250 - 2495 | BD 0.072 | BD 0.358 |
2500+ | BD 0.060 | BD 0.302 |
Technical Document
Specifications
Brand
JSTSeries
XH
Pitch
2.5mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
B4B
Current Rating
3.0A
Voltage Rating
250.0 V
Country of Origin
Japan
Product details
XH Shrouded Header
JST XH Series Box-Type through hole Shrouded Headers are 2.5mm pitch, single row wire to board disconnect crimp style connectors. Available in Top Entry and Side Entry configurations. The wafer material of these XH Series Box-Type Shrouded Headers is PA66 with a rating of UL 94V-0, Posts are Tin plated Brass for these XH Series Box-Type Shrouded Headers.
For mating XH Series Receptacle Housings see stock number 820-1611 typical.
Features
Wire size of 30AWG to 22AWG
Number of contacts varies from 2 to 20 pins
Voltage rating of 250VAC/DC
Applications
Industrial