Technical Document
Specifications
Brand
JSTMinimum Wire Size AWG
28AWG
Minimum Wire Size (AWG)
28AWG
Minimum Wire Size (AWG)
28AWG
Maximum Wire Size AWG
24AWG
Maximum Wire Size (AWG)
24AWG
Maximum Wire Size (AWG)
24AWG
Termination Method
Crimp
Contact Material
Phosphor Bronze
Contact Plating
Tin
Insulation Material
Nylon 66
Series
BHS
Overall Length
7.5mm
BD 2.090
BD 0.209 Each (In a Pack of 10) (Exc. Vat)
BD 2.299
BD 0.230 Each (In a Pack of 10) (inc. VAT)
10
BD 2.090
BD 0.209 Each (In a Pack of 10) (Exc. Vat)
BD 2.299
BD 0.230 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.209 | BD 2.090 |
50 - 90 | BD 0.187 | BD 1.870 |
100 - 490 | BD 0.176 | BD 1.760 |
500 - 990 | BD 0.165 | BD 1.650 |
1000+ | BD 0.160 | BD 1.595 |
Technical Document
Specifications
Brand
JSTMinimum Wire Size AWG
28AWG
Minimum Wire Size (AWG)
28AWG
Minimum Wire Size (AWG)
28AWG
Maximum Wire Size AWG
24AWG
Maximum Wire Size (AWG)
24AWG
Maximum Wire Size (AWG)
24AWG
Termination Method
Crimp
Contact Material
Phosphor Bronze
Contact Plating
Tin
Insulation Material
Nylon 66
Series
BHS
Overall Length
7.5mm