Technical Document
Specifications
Brand
JSTSeries
ACH
Pitch
1.2mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
1.5A
Voltage Rating
50.0 V
Country of Origin
Japan
Product details
JST ACH Series 1.2 mm Wire to Board PCB Header Connectors
ACH series wire to board PCB header connectors with a 1.2mm pitch. These ACH 1.2 mm wire to board PCB headers have compact, space saving, low profile design with a height 1.4 mm and width of 4.3 mm. These 1.2 mm ACH wire-to-board headers are mated from the vertical direction, while the wires come out in a horizontal direction. The ultra compact, low-profile design of these ACH header connectors provides the flexibility for applications that need high performance connectors in tight spaces.
1.20mm Wire to Board JST ACH Series
BD 2.008
BD 0.402 Each (In a Pack of 5) (Exc. Vat)
BD 2.209
BD 0.442 Each (In a Pack of 5) (inc. VAT)
Standard
5
BD 2.008
BD 0.402 Each (In a Pack of 5) (Exc. Vat)
BD 2.209
BD 0.442 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | BD 0.402 | BD 2.008 |
125 - 495 | BD 0.390 | BD 1.952 |
500 - 2495 | BD 0.385 | BD 1.925 |
2500 - 4995 | BD 0.374 | BD 1.870 |
5000+ | BD 0.363 | BD 1.815 |
Technical Document
Specifications
Brand
JSTSeries
ACH
Pitch
1.2mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Gold
Contact Material
Copper Alloy
Current Rating
1.5A
Voltage Rating
50.0 V
Country of Origin
Japan
Product details
JST ACH Series 1.2 mm Wire to Board PCB Header Connectors
ACH series wire to board PCB header connectors with a 1.2mm pitch. These ACH 1.2 mm wire to board PCB headers have compact, space saving, low profile design with a height 1.4 mm and width of 4.3 mm. These 1.2 mm ACH wire-to-board headers are mated from the vertical direction, while the wires come out in a horizontal direction. The ultra compact, low-profile design of these ACH header connectors provides the flexibility for applications that need high performance connectors in tight spaces.