JST GH Series Straight Surface Mount PCB Header, 4 Contact(s), 1.25mm Pitch, Shrouded

RS Stock No.: 752-1769Brand: JSTManufacturers Part No.: BM04B-GHS-TBT(LF)(SN)Distrelec Article No.: 30424025
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

JST

Series

GH

Pitch

1.25mm

Number Of Contacts

4

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

1.0A

Voltage Rating

50.0 V

Country of Origin

Japan

Product details

1.25mm Wire to Board GH Series Top Entry Headers

The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. These Wire to Board GH Connector Range 1.25 mm pitch, SMT Top Entry shrouded headers have fork shaped contacts which are supported by grooves in the side of the housing to help prevent deformation.
For 1.25mm GH Series Housings see stock number 752-1734 typical.

1.25mm Wire to Board - JST GH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.678

BD 0.336 Each (In a Pack of 5) (Exc. Vat)

BD 1.846

BD 0.370 Each (In a Pack of 5) (inc. VAT)

JST GH Series Straight Surface Mount PCB Header, 4 Contact(s), 1.25mm Pitch, Shrouded
Select packaging type

BD 1.678

BD 0.336 Each (In a Pack of 5) (Exc. Vat)

BD 1.846

BD 0.370 Each (In a Pack of 5) (inc. VAT)

JST GH Series Straight Surface Mount PCB Header, 4 Contact(s), 1.25mm Pitch, Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 120BD 0.336BD 1.678
125 - 495BD 0.165BD 0.825
500 - 2495BD 0.154BD 0.770
2500 - 4995BD 0.154BD 0.770
5000+BD 0.143BD 0.715

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Series

GH

Pitch

1.25mm

Number Of Contacts

4

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Phosphor Bronze

Current Rating

1.0A

Voltage Rating

50.0 V

Country of Origin

Japan

Product details

1.25mm Wire to Board GH Series Top Entry Headers

The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. These Wire to Board GH Connector Range 1.25 mm pitch, SMT Top Entry shrouded headers have fork shaped contacts which are supported by grooves in the side of the housing to help prevent deformation.
For 1.25mm GH Series Housings see stock number 752-1734 typical.

1.25mm Wire to Board - JST GH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more