Technical Document
Specifications
Brand
JSTSeries
NSH
Pitch
1.0mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
50.0 V
Country of Origin
Japan
Product details
JST 1.0mm NSH Wire to Board Header and Socket Connectors
NSH Series 1.0mm pitch wire-to-board PCB SMT header and cable mount socket connectors with a space saving subminiature design and a low insertion force which is achieved through the use of a specially constructed spring feature. The NSH 1.0mm connectors feature a latch locking mechanism which produces an audible click when the header and socket are mated. The NSH SMT headers have solder retention and are available with a vertical or right angle mounting configuration. The NSH crimp socket housings accept SLEH crimp socket contacts.
JST 1.0mm NSH Series Wire to Board Connectors
BD 3.960
BD 0.396 Each (In a Pack of 10) (Exc. Vat)
BD 4.356
BD 0.436 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 3.960
BD 0.396 Each (In a Pack of 10) (Exc. Vat)
BD 4.356
BD 0.436 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.396 | BD 3.960 |
50 - 190 | BD 0.336 | BD 3.355 |
200 - 340 | BD 0.302 | BD 3.025 |
350+ | BD 0.275 | BD 2.750 |
Technical Document
Specifications
Brand
JSTSeries
NSH
Pitch
1.0mm
Number Of Contacts
5
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Shrouded
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Plating
Tin
Contact Material
Copper Alloy
Current Rating
1.0A
Voltage Rating
50.0 V
Country of Origin
Japan
Product details
JST 1.0mm NSH Wire to Board Header and Socket Connectors
NSH Series 1.0mm pitch wire-to-board PCB SMT header and cable mount socket connectors with a space saving subminiature design and a low insertion force which is achieved through the use of a specially constructed spring feature. The NSH 1.0mm connectors feature a latch locking mechanism which produces an audible click when the header and socket are mated. The NSH SMT headers have solder retention and are available with a vertical or right angle mounting configuration. The NSH crimp socket housings accept SLEH crimp socket contacts.