JST PA Series Straight Surface Mount PCB Header, 6 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded

RS Stock No.: 917-4661Brand: JSTManufacturers Part No.: BM06B-PASS-1-TFT(LF)(SN)
brand-logo
View all in PCB Headers

Technical Document

Specifications

Brand

JST

Series

PA

Pitch

2.0mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

250.0 V

Country of Origin

Malaysia

Product details

JST PA Series 2.0mm SMT Shrouded PCB Header Connectors

PA series wire to board SMT shrouded PCB header connectors with a 2.0 mm pitch designed for use in complex harness designs. These PA series 2.0 mm shrouded headers have a locking ramp device that provides a secure connection to the mating connector. This locking device also helps to prevent disconnection during the assembly process and due to vibration. Insertion guides are incorporated into the housing design of these PA series SMT headers to facilitate easy insertion. The vertical mounting SMT headers feature polarisation bosses for accurate alignment on the PCB. The flanged press pins of the vertical mounting headers are designed so they cannot be accidentally removed during distorted unmating.

Features and Benefits

Locking device for secure connection
Insertion guides for accurate and easy insertion
Polarisation bosses for accurate alignment on PCB
Flanged press pins protected against accidental removal

2.0 mm JST PA Range

The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 1.056

BD 0.528 Each (In a Pack of 2) (Exc. Vat)

BD 1.162

BD 0.581 Each (In a Pack of 2) (inc. VAT)

JST PA Series Straight Surface Mount PCB Header, 6 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Select packaging type

BD 1.056

BD 0.528 Each (In a Pack of 2) (Exc. Vat)

BD 1.162

BD 0.581 Each (In a Pack of 2) (inc. VAT)

JST PA Series Straight Surface Mount PCB Header, 6 Contact(s), 2.0mm Pitch, 1 Row(s), Shrouded
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 18BD 0.528BD 1.056
20 - 48BD 0.407BD 0.814
50 - 98BD 0.341BD 0.682
100 - 398BD 0.330BD 0.660
400+BD 0.314BD 0.627

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Series

PA

Pitch

2.0mm

Number Of Contacts

6

Number Of Rows

1

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Tin

Contact Material

Copper Alloy

Current Rating

3.0A

Voltage Rating

250.0 V

Country of Origin

Malaysia

Product details

JST PA Series 2.0mm SMT Shrouded PCB Header Connectors

PA series wire to board SMT shrouded PCB header connectors with a 2.0 mm pitch designed for use in complex harness designs. These PA series 2.0 mm shrouded headers have a locking ramp device that provides a secure connection to the mating connector. This locking device also helps to prevent disconnection during the assembly process and due to vibration. Insertion guides are incorporated into the housing design of these PA series SMT headers to facilitate easy insertion. The vertical mounting SMT headers feature polarisation bosses for accurate alignment on the PCB. The flanged press pins of the vertical mounting headers are designed so they cannot be accidentally removed during distorted unmating.

Features and Benefits

Locking device for secure connection
Insertion guides for accurate and easy insertion
Polarisation bosses for accurate alignment on PCB
Flanged press pins protected against accidental removal

2.0 mm JST PA Range

The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more