JST ZH Series Female Crimp Terminal, 28AWG Min, 26AWG Max

Technical Document
Specifications
Brand
JSTGender
Female
For Use With
ZH Connector Housing
Series
ZH
Minimum Wire Size mm²
0.08mm²
Maximum Wire Size mm²
0.1mm²
Termination Method
Crimp
Minimum Wire Size AWG
28AWG
Contact Plating
Tin
Maximum Wire Size AWG
26AWG
Contact Material
Phosphor Bronze
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-25°C
Maximum Current
1A
Maximum Operating Temperature
+85°C
Country of Origin
United Kingdom
BD 2.200
BD 0.022 Each (In a Pack of 100) (Exc. Vat)
BD 2.420
BD 0.024 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 2.200
BD 0.022 Each (In a Pack of 100) (Exc. Vat)
BD 2.420
BD 0.024 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | BD 0.022 | BD 2.200 |
500 - 2400 | BD 0.022 | BD 2.200 |
2500 - 4900 | BD 0.016 | BD 1.650 |
5000 - 9900 | BD 0.016 | BD 1.650 |
10000+ | BD 0.016 | BD 1.650 |
Technical Document
Specifications
Brand
JSTGender
Female
For Use With
ZH Connector Housing
Series
ZH
Minimum Wire Size mm²
0.08mm²
Maximum Wire Size mm²
0.1mm²
Termination Method
Crimp
Minimum Wire Size AWG
28AWG
Contact Plating
Tin
Maximum Wire Size AWG
26AWG
Contact Material
Phosphor Bronze
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-25°C
Maximum Current
1A
Maximum Operating Temperature
+85°C
Country of Origin
United Kingdom