Technical Document
Specifications
Brand
JSTMaximum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
0.5mm²
Pin Diameter
1mm
Insulation Material
PP
Number of Entries
1
Colour
White
Pin Length
8mm
Insulation
Insulated
Maximum Wire Size AWG
20AWG
Maximum Wire Size (AWG)
20AWG
Overall Length
14mm
Series
FTR
Country of Origin
Switzerland
Product details
JST French Colour-Coded Insulated Bootlace Ferrule Crimp Terminals
A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.
JST Bootlace Ferrules
BD 2.750
BD 0.028 Each (In a Bag of 100) (Exc. Vat)
BD 3.025
BD 0.031 Each (In a Bag of 100) (inc. VAT)
100
BD 2.750
BD 0.028 Each (In a Bag of 100) (Exc. Vat)
BD 3.025
BD 0.031 Each (In a Bag of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
100 - 100 | BD 0.028 | BD 2.750 |
200 - 200 | BD 0.028 | BD 2.750 |
300+ | BD 0.028 | BD 2.750 |
Technical Document
Specifications
Brand
JSTMaximum Wire Size mm²
0.5mm²
Maximum Wire Size (mm²)
0.5mm²
Pin Diameter
1mm
Insulation Material
PP
Number of Entries
1
Colour
White
Pin Length
8mm
Insulation
Insulated
Maximum Wire Size AWG
20AWG
Maximum Wire Size (AWG)
20AWG
Overall Length
14mm
Series
FTR
Country of Origin
Switzerland
Product details
JST French Colour-Coded Insulated Bootlace Ferrule Crimp Terminals
A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.