Technical Document
Specifications
Brand
JSTSplice Type
Butt
Wire Size
22 → 16 AWG
Overall Length
22.7mm
Diameter
4mm
Insulation
Insulated
Colour
Red
Insulation Material
Nylon, Vinyl
Series
FVC
Country of Origin
Japan
Product details
JST Insulated Crimp Butt Splice Terminals
A range of insulated crimp butt splices suitable for use with a variery of wire sizes.
Crimp butt splices with part number prefixed 'FVC' have flared vinyl insulation
Crimp butt splices with part number prefixed 'FNC' have flared nylon insulation
JST Insulated Crimp Terminals
BD 7.700
BD 0.077 Each (In a Pack of 100) (Exc. Vat)
BD 8.470
BD 0.085 Each (In a Pack of 100) (inc. VAT)
100
BD 7.700
BD 0.077 Each (In a Pack of 100) (Exc. Vat)
BD 8.470
BD 0.085 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 100 - 400 | BD 0.077 | BD 7.700 |
| 500 - 2400 | BD 0.066 | BD 6.600 |
| 2500 - 4900 | BD 0.055 | BD 5.500 |
| 5000 - 9900 | BD 0.050 | BD 4.950 |
| 10000+ | BD 0.050 | BD 4.950 |
Technical Document
Specifications
Brand
JSTSplice Type
Butt
Wire Size
22 → 16 AWG
Overall Length
22.7mm
Diameter
4mm
Insulation
Insulated
Colour
Red
Insulation Material
Nylon, Vinyl
Series
FVC
Country of Origin
Japan
Product details
JST Insulated Crimp Butt Splice Terminals
A range of insulated crimp butt splices suitable for use with a variery of wire sizes.
Crimp butt splices with part number prefixed 'FVC' have flared vinyl insulation
Crimp butt splices with part number prefixed 'FNC' have flared nylon insulation
