JST, FV Insulated Ring Terminal, M10 (3/8) Stud Size, 0.25mm² to 1.65mm² Wire Size, Red

RS Stock No.: 688-1161Brand: JSTManufacturers Part No.: FVWS1.25-10(LF)
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

JST

Series

FV

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

10.5mm

Outer Ring Diameter

13.6mm

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size (mm²)

0.25mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

M10 (3/8)

Colour

Red

Thickness

0.8mm

Overall Length

29.7mm

Country of Origin

Japan

Product details

JST Insulated Crimp Ring Terminals

The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.

Features & Benefits

• Flared entry
• Oxygen free cooper with excellent electrical characteristics
• High-strength brazing
• Insulation
• High temperature resistance (up to 105oC)

JST Insulated Crimp Terminals

Stock information temporarily unavailable.

BD 17.600

BD 0.176 Each (In a Pack of 100) (Exc. Vat)

BD 19.360

BD 0.194 Each (In a Pack of 100) (inc. VAT)

JST, FV Insulated Ring Terminal, M10 (3/8) Stud Size, 0.25mm² to 1.65mm² Wire Size, Red

BD 17.600

BD 0.176 Each (In a Pack of 100) (Exc. Vat)

BD 19.360

BD 0.194 Each (In a Pack of 100) (inc. VAT)

JST, FV Insulated Ring Terminal, M10 (3/8) Stud Size, 0.25mm² to 1.65mm² Wire Size, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 400BD 0.176BD 17.600
500+BD 0.154BD 15.400

Technical Document

Specifications

Brand

JST

Series

FV

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

10.5mm

Outer Ring Diameter

13.6mm

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size (mm²)

0.25mm²

Maximum Wire Size (mm²)

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

22AWG

Maximum Wire Size (AWG)

16AWG

Stud Size

M10 (3/8)

Colour

Red

Thickness

0.8mm

Overall Length

29.7mm

Country of Origin

Japan

Product details

JST Insulated Crimp Ring Terminals

The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.

Features & Benefits

• Flared entry
• Oxygen free cooper with excellent electrical characteristics
• High-strength brazing
• Insulation
• High temperature resistance (up to 105oC)

JST Insulated Crimp Terminals