Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JST, FV Insulated Ring Terminal, M4 (#8) Stud Size, 0.25mm² to 1.65mm² Wire Size, Red

RS Stock No.: 688-1218Brand: JSTManufacturers Part No.: FVWS1.25-M4(LF)
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

JST

Series

FV

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

4.3mm

Outer Ring Diameter

6.6mm

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M4 (#8)

Colour

Red

Thickness

0.8mm

Overall Length

18.6mm

Country of Origin

Japan

Product details

JST Insulated Crimp Ring Terminals

The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.

Features & Benefits

• Flared entry
• Oxygen free cooper with excellent electrical characteristics
• High-strength brazing
• Insulation
• High temperature resistance (up to 105oC)

JST Insulated Crimp Terminals

You may be interested in
Stock information temporarily unavailable.

BD 3.850

BD 0.038 Each (In a Pack of 100) (Exc. Vat)

BD 4.235

BD 0.042 Each (In a Pack of 100) (inc. VAT)

JST, FV Insulated Ring Terminal, M4 (#8) Stud Size, 0.25mm² to 1.65mm² Wire Size, Red

BD 3.850

BD 0.038 Each (In a Pack of 100) (Exc. Vat)

BD 4.235

BD 0.042 Each (In a Pack of 100) (inc. VAT)

JST, FV Insulated Ring Terminal, M4 (#8) Stud Size, 0.25mm² to 1.65mm² Wire Size, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400BD 0.038BD 3.850
500+BD 0.033BD 3.300
You may be interested in

Technical Document

Specifications

Brand

JST

Series

FV

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

4.3mm

Outer Ring Diameter

6.6mm

Minimum Wire Size mm²

0.25mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M4 (#8)

Colour

Red

Thickness

0.8mm

Overall Length

18.6mm

Country of Origin

Japan

Product details

JST Insulated Crimp Ring Terminals

The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.

Features & Benefits

• Flared entry
• Oxygen free cooper with excellent electrical characteristics
• High-strength brazing
• Insulation
• High temperature resistance (up to 105oC)

JST Insulated Crimp Terminals

You may be interested in