Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JST, FVWS1.25 Insulated Crimp Spade Connector, 0.2mm² to 1.65mm², 22AWG to 16AWG, M3.5 (#5 to #6) Stud Size Vinyl, Red

RS Stock No.: 688-1212Brand: JSTManufacturers Part No.: FVWS1.25-S3A(LF)
brand-logo
View all in Fork Terminals

Technical Document

Specifications

Brand

JST

Series

FVWS1.25

Insulation

Insulated

Width

7.2mm

Insulation Material

Vinyl

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M3.5 (#5 to #6)

Colour

Red

Overall Length

20mm

Thickness

0.8mm

Country of Origin

Japan

Product details

JST Insulated Spade Tongue Crimp Terminals

A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams

• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant

JST Insulated Crimp Terminals

You may be interested in
Stock information temporarily unavailable.

BD 6.825

BD 0.068 Each (In a Pack of 100) (Exc. Vat)

BD 7.507

BD 0.075 Each (In a Pack of 100) (inc. VAT)

JST, FVWS1.25 Insulated Crimp Spade Connector, 0.2mm² to 1.65mm², 22AWG to 16AWG, M3.5 (#5 to #6) Stud Size Vinyl, Red

BD 6.825

BD 0.068 Each (In a Pack of 100) (Exc. Vat)

BD 7.507

BD 0.075 Each (In a Pack of 100) (inc. VAT)

JST, FVWS1.25 Insulated Crimp Spade Connector, 0.2mm² to 1.65mm², 22AWG to 16AWG, M3.5 (#5 to #6) Stud Size Vinyl, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400BD 0.068BD 6.825
500+BD 0.052BD 5.250
You may be interested in

Technical Document

Specifications

Brand

JST

Series

FVWS1.25

Insulation

Insulated

Width

7.2mm

Insulation Material

Vinyl

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M3.5 (#5 to #6)

Colour

Red

Overall Length

20mm

Thickness

0.8mm

Country of Origin

Japan

Product details

JST Insulated Spade Tongue Crimp Terminals

A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper.
JST part numbers Vxxx are straight-entry terminals with brazed seams
JST part numbers FVWSxxx are flared-entry terminals with butted seams

• Vinyl insulation
• Straight or Flared entry types available
• UL Listed E42024
• CSA Certified LR20812
• RoHS Compliant

JST Insulated Crimp Terminals

You may be interested in