JST , FV Insulated Crimp Blade Terminal 18mm Blade Length, 1mm² to 2.6mm², 16AWG to 14AWG, Blue

RS Stock No.: 166-7479Brand: JSTManufacturers Part No.: FVWS2-AF2.3A
brand-logo
View all in Blade Terminals

Technical Document

Specifications

Brand

JST

Series

FV

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

1mm²

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size (mm²)

2.6mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

27.2mm

Maximum Wire Size (AWG)

14AWG

Inner Diameter

4.5mm

Blade Length

18mm

Blade Width

2.3mm

Blade Thickness

0.8mm

Hooked

No

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Japan

Product details

JST Insulated Crimp Blade Terminals

A range of insulated crimp blade terminals suitable for a variety of wire size ranges.
Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulation
Insulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation

JST Insulated Crimp Terminals

You may be interested in
Stock information temporarily unavailable.

BD 94.721

BD 94.721 1 Box of 1000 (Exc. Vat)

BD 104.193

BD 104.193 1 Box of 1000 (inc. VAT)

JST , FV Insulated Crimp Blade Terminal 18mm Blade Length, 1mm² to 2.6mm², 16AWG to 14AWG, Blue

BD 94.721

BD 94.721 1 Box of 1000 (Exc. Vat)

BD 104.193

BD 104.193 1 Box of 1000 (inc. VAT)

JST , FV Insulated Crimp Blade Terminal 18mm Blade Length, 1mm² to 2.6mm², 16AWG to 14AWG, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

JST

Series

FV

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

1mm²

Minimum Wire Size (mm²)

1mm²

Maximum Wire Size mm²

2.6mm²

Maximum Wire Size (mm²)

2.6mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

27.2mm

Maximum Wire Size (AWG)

14AWG

Inner Diameter

4.5mm

Blade Length

18mm

Blade Width

2.3mm

Blade Thickness

0.8mm

Hooked

No

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Japan

Product details

JST Insulated Crimp Blade Terminals

A range of insulated crimp blade terminals suitable for a variety of wire size ranges.
Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulation
Insulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation

JST Insulated Crimp Terminals

You may be interested in