JST, FV Insulated Ring Terminal, M12 (1/2) Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow

RS Stock No.: 688-1287Brand: JSTManufacturers Part No.: FVWS5.5-12(LF)
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Brand

JST

Series

FV

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

13mm

Outer Ring Diameter

19.2mm

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size (mm²)

2.6mm²

Maximum Wire Size (mm²)

6.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Minimum Wire Size (AWG)

12AWG

Stud Size

M12 (1/2)

Colour

Yellow

Thickness

1mm

Overall Length

39.1mm

Country of Origin

Japan

Product details

JST Insulated Crimp Ring Terminals

The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.

Features & Benefits

• Flared entry
• Oxygen free cooper with excellent electrical characteristics
• High-strength brazing
• Insulation
• High temperature resistance (up to 105oC)

JST Insulated Crimp Terminals

You may be interested in
Stock information temporarily unavailable.

BD 35.200

BD 0.352 Each (In a Pack of 100) (Exc. Vat)

BD 38.720

BD 0.387 Each (In a Pack of 100) (inc. VAT)

JST, FV Insulated Ring Terminal, M12 (1/2) Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow

BD 35.200

BD 0.352 Each (In a Pack of 100) (Exc. Vat)

BD 38.720

BD 0.387 Each (In a Pack of 100) (inc. VAT)

JST, FV Insulated Ring Terminal, M12 (1/2) Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

JST

Series

FV

Insulation

Insulated

Insulation Material

Vinyl

Inner Ring Diameter

13mm

Outer Ring Diameter

19.2mm

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size (mm²)

2.6mm²

Maximum Wire Size (mm²)

6.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Maximum Wire Size (AWG)

10AWG

Minimum Wire Size (AWG)

12AWG

Stud Size

M12 (1/2)

Colour

Yellow

Thickness

1mm

Overall Length

39.1mm

Country of Origin

Japan

Product details

JST Insulated Crimp Ring Terminals

The JST R-Type Ring Terminal is made of oxygen free cooper and features excellent electrical characteristics. The Nylon insulation ensures high flame resistance and insulation properties.

Features & Benefits

• Flared entry
• Oxygen free cooper with excellent electrical characteristics
• High-strength brazing
• Insulation
• High temperature resistance (up to 105oC)

JST Insulated Crimp Terminals

You may be interested in