Technical Document
Specifications
Brand
JSTSeries
AF
Gender
Male
Insulation
Insulated
Insulation Material
Vinyl
Shrouded/Unshrouded
Shrouded
Minimum Wire Size mm²
2.6mm²
Maximum Wire Size mm²
6.6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Overall Length
23.5mm
Inner Diameter
6.8mm
Blade Length
10mm
Blade Width
2.8mm
Blade Thickness
1mm
Hooked
No
Colour
Yellow
Product details
JST Insulated Crimp Blade Terminals
A range of insulated crimp blade terminals suitable for a variety of wire size ranges.
Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulation
Insulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation
JST Insulated Crimp Terminals
BD 6.600
BD 0.132 Each (In a Pack of 50) (Exc. Vat)
BD 7.260
BD 0.145 Each (In a Pack of 50) (inc. VAT)
50
BD 6.600
BD 0.132 Each (In a Pack of 50) (Exc. Vat)
BD 7.260
BD 0.145 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | BD 0.132 | BD 6.600 |
250+ | BD 0.110 | BD 5.500 |
Technical Document
Specifications
Brand
JSTSeries
AF
Gender
Male
Insulation
Insulated
Insulation Material
Vinyl
Shrouded/Unshrouded
Shrouded
Minimum Wire Size mm²
2.6mm²
Maximum Wire Size mm²
6.6mm²
Minimum Wire Size AWG
12AWG
Maximum Wire Size AWG
10AWG
Overall Length
23.5mm
Inner Diameter
6.8mm
Blade Length
10mm
Blade Width
2.8mm
Blade Thickness
1mm
Hooked
No
Colour
Yellow
Product details
JST Insulated Crimp Blade Terminals
A range of insulated crimp blade terminals suitable for a variety of wire size ranges.
Insulated crimp blade terminals with part number prefix 'FVWS' have a butted seam and flared vinyl insulation
Insulated crimp blade terminals with part number prefix 'FVDWS' have a butted seam, copper sleeve and vinyl insulation