JST, FVPC Insulated Crimp Pin Connector, 0.2mm² to 0.5mm², 26AWG to 22AWG, 1.2mm Pin Diameter, 10mm Pin Length, Yellow

RS Stock No.: 688-1151Brand: JSTManufacturers Part No.: FVWSPC-0.5(LF)
brand-logo
View all in Crimp Pin Connectors

Technical Document

Specifications

Brand

JST

Series

FVPC

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.5mm²

Overall Length

18mm

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Pin Diameter

1.2mm

Pin Length

10mm

Colour

Yellow

Product details

The JST Pin Terminal

The JST PC type Pin Terminals are manufactured from high-quality oxygen free cooper to ensure electro conductivity and inherent toughness.

Features & Benefits

• Straight entry
• Oxygen free cooper with excellent electrical characteristics
• High strengths brazing

JST Insulated Crimp Terminals

BD 9.900

BD 0.099 Each (In a Pack of 100) (Exc. Vat)

BD 10.890

BD 0.109 Each (In a Pack of 100) (inc. VAT)

JST, FVPC Insulated Crimp Pin Connector, 0.2mm² to 0.5mm², 26AWG to 22AWG, 1.2mm Pin Diameter, 10mm Pin Length, Yellow

BD 9.900

BD 0.099 Each (In a Pack of 100) (Exc. Vat)

BD 10.890

BD 0.109 Each (In a Pack of 100) (inc. VAT)

JST, FVPC Insulated Crimp Pin Connector, 0.2mm² to 0.5mm², 26AWG to 22AWG, 1.2mm Pin Diameter, 10mm Pin Length, Yellow

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
100 - 900BD 0.099BD 9.900
1000 - 2400BD 0.088BD 8.800
2500 - 4900BD 0.082BD 8.250
5000 - 9900BD 0.077BD 7.700
10000+BD 0.072BD 7.150

Technical Document

Specifications

Brand

JST

Series

FVPC

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

0.2mm²

Maximum Wire Size mm²

0.5mm²

Overall Length

18mm

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

22AWG

Pin Diameter

1.2mm

Pin Length

10mm

Colour

Yellow

Product details

The JST Pin Terminal

The JST PC type Pin Terminals are manufactured from high-quality oxygen free cooper to ensure electro conductivity and inherent toughness.

Features & Benefits

• Straight entry
• Oxygen free cooper with excellent electrical characteristics
• High strengths brazing

JST Insulated Crimp Terminals