JST, FWE Insulated Crimp Bootlace Ferrule, 16mm Pin Length, 8.3mm Pin Diameter, 35mm² Wire Size, Red

RS Stock No.: 166-7287Brand: JSTManufacturers Part No.: FWE35-16
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

JST

Maximum Wire Size mm²

35mm²

Maximum Wire Size (mm²)

35mm²

Pin Diameter

8.3mm

Insulation Material

PP

Number of Entries

1

Colour

Red

Pin Length

16mm

Insulation

Insulated

Maximum Wire Size AWG

2AWG

Maximum Wire Size (AWG)

2AWG

Overall Length

30mm

Series

FWE

Country of Origin

Switzerland

Product details

JST French Colour-Coded Insulated Bootlace Ferrule Crimp Terminals

A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules

Stock information temporarily unavailable.

BD 11.000

BD 0.220 Each (In a Box of 50) (Exc. Vat)

BD 12.100

BD 0.242 Each (In a Box of 50) (inc. VAT)

JST, FWE Insulated Crimp Bootlace Ferrule, 16mm Pin Length, 8.3mm Pin Diameter, 35mm² Wire Size, Red

BD 11.000

BD 0.220 Each (In a Box of 50) (Exc. Vat)

BD 12.100

BD 0.242 Each (In a Box of 50) (inc. VAT)

JST, FWE Insulated Crimp Bootlace Ferrule, 16mm Pin Length, 8.3mm Pin Diameter, 35mm² Wire Size, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JST

Maximum Wire Size mm²

35mm²

Maximum Wire Size (mm²)

35mm²

Pin Diameter

8.3mm

Insulation Material

PP

Number of Entries

1

Colour

Red

Pin Length

16mm

Insulation

Insulated

Maximum Wire Size AWG

2AWG

Maximum Wire Size (AWG)

2AWG

Overall Length

30mm

Series

FWE

Country of Origin

Switzerland

Product details

JST French Colour-Coded Insulated Bootlace Ferrule Crimp Terminals

A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules