Technical Document
Specifications
Brand
JSTNumber Of Contacts
7
Number Of Rows
1
Pitch
1.25mm
Gender
Female
Mounting Type
Cable Mount
Series
GH
For Use With
GH Connectors
Body Orientation
Straight
Length
10mm
Width
4.15mm
Housing Material
PBT
Distrelec Product Id
30409572
Country of Origin
Japan
BD 0.770
BD 0.077 Each (In a Pack of 10) (Exc. Vat)
BD 0.847
BD 0.085 Each (In a Pack of 10) (inc. VAT)
10
BD 0.770
BD 0.077 Each (In a Pack of 10) (Exc. Vat)
BD 0.847
BD 0.085 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.077 | BD 0.770 |
50 - 90 | BD 0.077 | BD 0.770 |
100 - 240 | BD 0.072 | BD 0.715 |
250 - 490 | BD 0.066 | BD 0.660 |
500+ | BD 0.066 | BD 0.660 |
Technical Document
Specifications
Brand
JSTNumber Of Contacts
7
Number Of Rows
1
Pitch
1.25mm
Gender
Female
Mounting Type
Cable Mount
Series
GH
For Use With
GH Connectors
Body Orientation
Straight
Length
10mm
Width
4.15mm
Housing Material
PBT
Distrelec Product Id
30409572
Country of Origin
Japan