Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

JST, GH Connector Housing, 1.25mm Pitch, 12 Way, 1 Row Right Angle, Straight

RS Stock No.: 752-1759Brand: JSTManufacturers Part No.: GHR-12V-SDistrelec Article No.: 30424033
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

12

Number Of Rows

1

Pitch

1.25mm

Mounting Type

Cable Mount

Series

GH

For Use With

Board-In Connector, Crimp Connector

Body Orientation

Right Angle, Straight

Length

16.25mm

Width

4.15mm

Housing Material

PBT

Country of Origin

Japan

Product details

GH Series Wire to Board Housings

The GH Series from JST are a range of connectors that have been developed with a low insertion force which makes them suitable for PDP, LCD or any small electronics equipment. The design incorporates a secure locking structure for the connector parts including the contacts.

Features and Benefits

• 1.25 mm pitch
• Secure locking of housing and contacts
• Easier mating due to low insertion
• Prevention of contact deformation during crimping
• Low insertion force with clear click sounds

1.25mm Wire to Board - JST GH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 0.880

BD 0.088 Each (In a Pack of 10) (Exc. Vat)

BD 0.968

BD 0.097 Each (In a Pack of 10) (inc. VAT)

JST, GH Connector Housing, 1.25mm Pitch, 12 Way, 1 Row Right Angle, Straight
Select packaging type

BD 0.880

BD 0.088 Each (In a Pack of 10) (Exc. Vat)

BD 0.968

BD 0.097 Each (In a Pack of 10) (inc. VAT)

JST, GH Connector Housing, 1.25mm Pitch, 12 Way, 1 Row Right Angle, Straight
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 240BD 0.088BD 0.880
250 - 990BD 0.060BD 0.605
1000 - 4990BD 0.050BD 0.495
5000 - 9990BD 0.044BD 0.440
10000+BD 0.044BD 0.440

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

JST

Number Of Contacts

12

Number Of Rows

1

Pitch

1.25mm

Mounting Type

Cable Mount

Series

GH

For Use With

Board-In Connector, Crimp Connector

Body Orientation

Right Angle, Straight

Length

16.25mm

Width

4.15mm

Housing Material

PBT

Country of Origin

Japan

Product details

GH Series Wire to Board Housings

The GH Series from JST are a range of connectors that have been developed with a low insertion force which makes them suitable for PDP, LCD or any small electronics equipment. The design incorporates a secure locking structure for the connector parts including the contacts.

Features and Benefits

• 1.25 mm pitch
• Secure locking of housing and contacts
• Easier mating due to low insertion
• Prevention of contact deformation during crimping
• Low insertion force with clear click sounds

1.25mm Wire to Board - JST GH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more