Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

JST, GTR Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1mm Pin Diameter, 0.5mm² Wire Size, Orange

RS Stock No.: 688-1050Brand: JSTManufacturers Part No.: GTR0.5-8
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

JST

Maximum Wire Size mm²

0.5mm²

Pin Diameter

1mm

Number of Entries

1

Insulation Material

PP

Colour

Orange

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

20AWG

Overall Length

14mm

Series

GTR

Contact Material

Copper

Product details

JST German Colour-Coded Insulated Bootlace Ferrule Crimp Terminals

A range of industrial standard German colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules

Stock information temporarily unavailable.

BD 3.675

BD 0.037 Each (In a Pack of 100) (Exc. Vat)

BD 4.043

BD 0.041 Each (In a Pack of 100) (inc. VAT)

JST, GTR Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1mm Pin Diameter, 0.5mm² Wire Size, Orange

BD 3.675

BD 0.037 Each (In a Pack of 100) (Exc. Vat)

BD 4.043

BD 0.041 Each (In a Pack of 100) (inc. VAT)

JST, GTR Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1mm Pin Diameter, 0.5mm² Wire Size, Orange
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

JST

Maximum Wire Size mm²

0.5mm²

Pin Diameter

1mm

Number of Entries

1

Insulation Material

PP

Colour

Orange

Pin Length

8mm

Insulation

Insulated

Maximum Wire Size AWG

20AWG

Overall Length

14mm

Series

GTR

Contact Material

Copper

Product details

JST German Colour-Coded Insulated Bootlace Ferrule Crimp Terminals

A range of industrial standard German colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special process developed by JST. This method ensures that there is maximum adhesion of the electroplating, reduces electrical resistance and increases resistance to corrosion. The insulation of these bootlace crimp ferrules is made from polypropylene which has excellent flame resistance and insulation properties. These insulated bootlace crimp ferrules are available in various wire sizes.

JST Bootlace Ferrules