Technical Document
Specifications
Brand
JSTType
Receptacle
Series
LNDDF
Gender
Female
Tab Size
2.79 x 0.5mm
Insulation
Insulated
Colour
Red
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
18.7mm
Product details
Female Quick Disconnect Straight Insulation
JST Insulated Crimp Terminals
BD 15.400
BD 0.154 Each (In a Pack of 100) (Exc. Vat)
BD 16.940
BD 0.169 Each (In a Pack of 100) (inc. VAT)
100
BD 15.400
BD 0.154 Each (In a Pack of 100) (Exc. Vat)
BD 16.940
BD 0.169 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | BD 0.154 | BD 15.400 |
500+ | BD 0.138 | BD 13.750 |
Technical Document
Specifications
Brand
JSTType
Receptacle
Series
LNDDF
Gender
Female
Tab Size
2.79 x 0.5mm
Insulation
Insulated
Colour
Red
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Nylon
Overall Length
18.7mm
Product details