Technical Document
Specifications
Brand
JSTGender
Female
For Use With
ZE Connector Housing
Series
ZE
Minimum Wire Size mm²
0.08mm²
Minimum Wire Size (mm²)
0.08mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Maximum Wire Size (mm²)
0.2mm²
Contact Plating
Tin
Minimum Wire Size AWG
28AWG
Minimum Wire Size (AWG)
28AWG
Contact Material
Copper Alloy
Maximum Wire Size AWG
24AWG
Maximum Wire Size (AWG)
24AWG
Maximum Contact Resistance
40mΩ
Minimum Operating Temperature
-25°C
Maximum Current
2A
Maximum Operating Temperature
+85°C
Product details
ZE Series 1.5mm Contacts and Cable Assemblies
820-1387 ZE Series 1.5mm Receptacle Contact for wire sizes 0.08∼0.21 mm² (28∼24 AWG) with an insulation diameter of 0.8∼1.2 mm.
820-1396 Cable Assembly with ZE Series 1.5mm Receptacle Contacts on both ends of a 150 mm long, 26 AWG, 0.98 mm outside diameter, blue cable.
820-1399 Cable Assembly with ZE Series 1.5mm Receptacle Contacts on both ends of a 300 mm long, 26 AWG, 0.98 mm outside diameter, blue cable.
For a ZE Seris Hand Crimp Tool see stock number 819-2728 .
1.5mm Wire to Board - JST ZE Connectors
The JST ZE Series of 1.5mm Wire to Board Connectors feature secure locking housing and contact structures.
BD 12.650
BD 0.126 Each (In a Pack of 100) (Exc. Vat)
BD 13.915
BD 0.139 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 12.650
BD 0.126 Each (In a Pack of 100) (Exc. Vat)
BD 13.915
BD 0.139 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | BD 0.126 | BD 12.650 |
1000 - 2400 | BD 0.116 | BD 11.550 |
2500 - 4900 | BD 0.110 | BD 11.000 |
5000 - 9900 | BD 0.104 | BD 10.450 |
10000+ | BD 0.094 | BD 9.350 |
Technical Document
Specifications
Brand
JSTGender
Female
For Use With
ZE Connector Housing
Series
ZE
Minimum Wire Size mm²
0.08mm²
Minimum Wire Size (mm²)
0.08mm²
Termination Method
Crimp
Maximum Wire Size mm²
0.2mm²
Maximum Wire Size (mm²)
0.2mm²
Contact Plating
Tin
Minimum Wire Size AWG
28AWG
Minimum Wire Size (AWG)
28AWG
Contact Material
Copper Alloy
Maximum Wire Size AWG
24AWG
Maximum Wire Size (AWG)
24AWG
Maximum Contact Resistance
40mΩ
Minimum Operating Temperature
-25°C
Maximum Current
2A
Maximum Operating Temperature
+85°C
Product details
ZE Series 1.5mm Contacts and Cable Assemblies
820-1387 ZE Series 1.5mm Receptacle Contact for wire sizes 0.08∼0.21 mm² (28∼24 AWG) with an insulation diameter of 0.8∼1.2 mm.
820-1396 Cable Assembly with ZE Series 1.5mm Receptacle Contacts on both ends of a 150 mm long, 26 AWG, 0.98 mm outside diameter, blue cable.
820-1399 Cable Assembly with ZE Series 1.5mm Receptacle Contacts on both ends of a 300 mm long, 26 AWG, 0.98 mm outside diameter, blue cable.
For a ZE Seris Hand Crimp Tool see stock number 819-2728 .
1.5mm Wire to Board - JST ZE Connectors
The JST ZE Series of 1.5mm Wire to Board Connectors feature secure locking housing and contact structures.