Technical Document
Specifications
Brand
JSTNumber Of Contacts
4
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
PA
For Use With
Crimp Connector
Body Orientation
Straight
Length
10mm
Width
5.8mm
Housing Material
Nylon
Country of Origin
Malaysia
Product details
JST PCB Connector Housings - PA Series
Our range of JST PCB Connector Housings form part of the PA series for connectors. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.
Features and Benefits
• 2 mm pitch
• Wire to board connection
• Additional locking features for secure connection to fittings
• Compact and durable
• UL File No. 60389, CSA File No. LR20812
2.0 mm JST PA Range
The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.
BD 0.825
BD 0.082 Each (In a Pack of 10) (Exc. Vat)
BD 0.907
BD 0.090 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 0.825
BD 0.082 Each (In a Pack of 10) (Exc. Vat)
BD 0.907
BD 0.090 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | BD 0.082 | BD 0.825 |
100 - 240 | BD 0.077 | BD 0.770 |
250 - 490 | BD 0.077 | BD 0.770 |
500 - 990 | BD 0.077 | BD 0.770 |
1000+ | BD 0.077 | BD 0.770 |
Technical Document
Specifications
Brand
JSTNumber Of Contacts
4
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
PA
For Use With
Crimp Connector
Body Orientation
Straight
Length
10mm
Width
5.8mm
Housing Material
Nylon
Country of Origin
Malaysia
Product details
JST PCB Connector Housings - PA Series
Our range of JST PCB Connector Housings form part of the PA series for connectors. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. Common applications of these connector housings can vary, but they are commonly used within household appliances, industrial controls, and storage and networking systems.
Features and Benefits
• 2 mm pitch
• Wire to board connection
• Additional locking features for secure connection to fittings
• Compact and durable
• UL File No. 60389, CSA File No. LR20812
2.0 mm JST PA Range
The PA interconnection system on a 2.0mm pitch provides a secure wire to board connection with additional locking device feature. The thumb depress mechanism prevents accidental disconnection during assembly or as a result of vibration. Suitable for a wide range of applications where a secure anti-vibration connection is required.