JST, PHR Female Connector Housing, 2mm Pitch, 6 Way, 1 Row

RS Stock No.: 820-1481Brand: JSTManufacturers Part No.: PHR-6
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

JST

Number Of Contacts

6

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

PHR

For Use With

PH Series Dis-Connectable Crimp Style Connector

Body Orientation

Straight

Length

10mm

Width

4.5mm

Housing Material

Polyamide

Country of Origin

Indonesia

Product details

PH Series Wire to Board Housings

The PH Series from JST are a range of thin, highly reliable, single row housing for use with PH series crimp contacts. They have been designed to meet the demand for high-density connection of internal wires to printed circuit boards.

Features and Benefits

• 2.0 mm pitch
• 2 to 16 circuits
• Highly reliable contact at all times
• Fully covered header to ensure the correct connection to mating housing
• Natural (white) in colour
• UL 94V-0 flammability rating

2.0mm Wire-to-Board Connector, JST PH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 0.550

BD 0.055 Each (In a Pack of 10) (Exc. Vat)

BD 0.605

BD 0.061 Each (In a Pack of 10) (inc. VAT)

JST, PHR Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
Select packaging type

BD 0.550

BD 0.055 Each (In a Pack of 10) (Exc. Vat)

BD 0.605

BD 0.061 Each (In a Pack of 10) (inc. VAT)

JST, PHR Female Connector Housing, 2mm Pitch, 6 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 490BD 0.055BD 0.550
500 - 990BD 0.028BD 0.275
1000 - 2490BD 0.028BD 0.275
2500 - 4990BD 0.022BD 0.220
5000+BD 0.022BD 0.220

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

JST

Number Of Contacts

6

Number Of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

PHR

For Use With

PH Series Dis-Connectable Crimp Style Connector

Body Orientation

Straight

Length

10mm

Width

4.5mm

Housing Material

Polyamide

Country of Origin

Indonesia

Product details

PH Series Wire to Board Housings

The PH Series from JST are a range of thin, highly reliable, single row housing for use with PH series crimp contacts. They have been designed to meet the demand for high-density connection of internal wires to printed circuit boards.

Features and Benefits

• 2.0 mm pitch
• 2 to 16 circuits
• Highly reliable contact at all times
• Fully covered header to ensure the correct connection to mating housing
• Natural (white) in colour
• UL 94V-0 flammability rating

2.0mm Wire-to-Board Connector, JST PH Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in