Technical Document
Specifications
Brand
JSTNumber Of Contacts
7
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
PHR
For Use With
PH Series Dis-Connectable Crimp Style Connector
Body Orientation
Straight
Length
12mm
Width
4.5mm
Housing Material
Polyamide
Distrelec Product Id
30424040
Country of Origin
Malaysia
Product details
PH Series Wire to Board Housings
The PH Series from JST are a range of thin, highly reliable, single row housing for use with PH series crimp contacts. They have been designed to meet the demand for high-density connection of internal wires to printed circuit boards.
Features and Benefits
• 2.0 mm pitch
• 2 to 16 circuits
• Highly reliable contact at all times
• Fully covered header to ensure the correct connection to mating housing
• Natural (white) in colour
• UL 94V-0 flammability rating
2.0mm Wire-to-Board Connector, JST PH Series
BD 0.660
BD 0.066 Each (In a Pack of 10) (Exc. Vat)
BD 0.726
BD 0.073 Each (In a Pack of 10) (inc. VAT)
Standard
10
BD 0.660
BD 0.066 Each (In a Pack of 10) (Exc. Vat)
BD 0.726
BD 0.073 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | BD 0.066 | BD 0.660 |
250 - 990 | BD 0.038 | BD 0.385 |
1000 - 2490 | BD 0.033 | BD 0.330 |
2500 - 4990 | BD 0.033 | BD 0.330 |
5000+ | BD 0.028 | BD 0.275 |
Technical Document
Specifications
Brand
JSTNumber Of Contacts
7
Number Of Rows
1
Pitch
2mm
Gender
Female
Mounting Type
Cable Mount
Series
PHR
For Use With
PH Series Dis-Connectable Crimp Style Connector
Body Orientation
Straight
Length
12mm
Width
4.5mm
Housing Material
Polyamide
Distrelec Product Id
30424040
Country of Origin
Malaysia
Product details
PH Series Wire to Board Housings
The PH Series from JST are a range of thin, highly reliable, single row housing for use with PH series crimp contacts. They have been designed to meet the demand for high-density connection of internal wires to printed circuit boards.
Features and Benefits
• 2.0 mm pitch
• 2 to 16 circuits
• Highly reliable contact at all times
• Fully covered header to ensure the correct connection to mating housing
• Natural (white) in colour
• UL 94V-0 flammability rating