Technical Document
Specifications
Brand
JSTSeries
JFA J300
Pitch
5.08mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
10.5A
Voltage Rating
600.0 V
Country of Origin
Japan
Product details
J300 Series/J320 Headers
These J300 Series/J320 5.08mm pitch PCB headers mate with J-FAT spring terminal connectors, stock number 707-8984 typical.
The JST J300/J320 series Connectors are available in both wire-to-board and wire-to-wire connection. The J300 Connectors feature a double-spring construction consisting of the main spring and a contact pressure adjustment spring.
Features & Benefits
• Double spring construction
• Housing lances
• Secure locking method
• Both contact and application tools have identification marks to prevent incorrect combinations
Polarization is achieved by selecting corresponding Key Codes X or Y as shown in the manufacturers part number (e.g. ****-*****-**Y* )
Wire sizes are 14-28 AWG
Standards
UL 94V-0
JST Factory Automation
BD 106.425
BD 0.710 Each (In a Box of 150) (Exc. Vat)
BD 117.067
BD 0.781 Each (In a Box of 150) (inc. VAT)
150
BD 106.425
BD 0.710 Each (In a Box of 150) (Exc. Vat)
BD 117.067
BD 0.781 Each (In a Box of 150) (inc. VAT)
150
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
150 - 150 | BD 0.710 | BD 106.425 |
300+ | BD 0.676 | BD 101.475 |
Technical Document
Specifications
Brand
JSTSeries
JFA J300
Pitch
5.08mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Right Angle
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Solder
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
10.5A
Voltage Rating
600.0 V
Country of Origin
Japan
Product details
J300 Series/J320 Headers
These J300 Series/J320 5.08mm pitch PCB headers mate with J-FAT spring terminal connectors, stock number 707-8984 typical.
The JST J300/J320 series Connectors are available in both wire-to-board and wire-to-wire connection. The J300 Connectors feature a double-spring construction consisting of the main spring and a contact pressure adjustment spring.
Features & Benefits
• Double spring construction
• Housing lances
• Secure locking method
• Both contact and application tools have identification marks to prevent incorrect combinations
Polarization is achieved by selecting corresponding Key Codes X or Y as shown in the manufacturers part number (e.g. ****-*****-**Y* )
Wire sizes are 14-28 AWG
Standards
UL 94V-0